1N6392
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN

Overview of 1N6392 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N6392 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6392 by Vishay Intertechnologies

1N6392
Vishay Intertechnologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
HERMETIC SEALED, DO-5, 1 PIN
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY, FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
1000 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
60 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 1N6392
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN
    VS

Alternate Parts for 1N6392

This table gives cross-reference parts and alternative options found for 1N6392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6392 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN International Rectifier 1N6392 vs 1N6392
JANTXV1N6392 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, Unitrode Corporation 1N6392 vs JANTXV1N6392
JANKC1N6392 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DIE-2 Microsemi Corporation 1N6392 vs JANKC1N6392
JANTXV1N6392 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-5, DO-5, 1 PIN Microsemi Corporation 1N6392 vs JANTXV1N6392
JANTX1N6392 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-203AB International Rectifier 1N6392 vs JANTX1N6392
JAN1N6392 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-203AB International Rectifier 1N6392 vs JAN1N6392
1N6392 DIODE 60 A, SILICON, RECTIFIER DIODE, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN, Rectifier Diode Vishay Semiconductors 1N6392 vs 1N6392
1N6392E3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 54A, 45V V(RRM), Silicon, DO-213AA, DO-5, 1 PIN Microsemi Corporation 1N6392 vs 1N6392E3
JAN1N6392 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, Unitrode Corp (RETIRED) 1N6392 vs JAN1N6392
JANTX1N6392 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, Unitrode Corp (RETIRED) 1N6392 vs JANTX1N6392
Part Number Description Manufacturer Compare
1N6392 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-5, DO-5, 1 PIN Microsemi Corporation 1N6392 vs 1N6392
75HQ045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, 45V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN International Rectifier 1N6392 vs 75HQ045
JANTX1N6392 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, Unitrode Corporation 1N6392 vs JANTX1N6392
JANTXV1N6392 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, Unitrode Corporation 1N6392 vs JANTXV1N6392
JANTX1N6392 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-203AB International Rectifier 1N6392 vs JANTX1N6392
JAN1N6392 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, Unitrode Corporation 1N6392 vs JAN1N6392
JANTXV1N6392 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-5, DO-5, 1 PIN Microsemi Corporation 1N6392 vs JANTXV1N6392
JAN1N6392 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-203AB International Rectifier 1N6392 vs JAN1N6392
JANTX1N6392 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, Unitrode Corp (RETIRED) 1N6392 vs JANTX1N6392
JANKC1N6392 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DIE-2 Microsemi Corporation 1N6392 vs JANKC1N6392

Related Parts for 1N6392

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6392 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6392 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 1N6392 would you like to use for your alert(s)?
  • Please alert me when 1N6392 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6392 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6392 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6392 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6392.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6392 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: