Part Details for 1N64 by Crimson Semiconductor Inc
Overview of 1N64 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N64
1N64 CAD Models
1N64 Part Data Attributes
|
1N64
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N64
Crimson Semiconductor Inc
Rectifier Diode, 1 Element, 0.15A, 25V V(RRM), Germanium,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | GERMANIUM | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 25 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N64
This table gives cross-reference parts and alternative options found for 1N64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99_R2_00001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | 1N64 vs BAV99_R2_00001 |
MBRAF1100T3G | 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL | onsemi | 1N64 vs MBRAF1100T3G |
RLS140 | Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, | ROHM Semiconductor | 1N64 vs RLS140 |
1N4001CSM | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SOT-23, 3 PIN | TT Electronics Resistors | 1N64 vs 1N4001CSM |
BAT49B2 | 0.5A, 80V, SILICON, SIGNAL DIODE | STMicroelectronics | 1N64 vs BAT49B2 |
M1F80 | Rectifier Diode, 1 Element, 0.64A, 800V V(RRM), Silicon, CASE M1F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | 1N64 vs M1F80 |
1N4006GM01 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Rectron Semiconductor | 1N64 vs 1N4006GM01 |
1SS352TPH3 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1N64 vs 1SS352TPH3 |
1N5620HRX | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | 1N64 vs 1N5620HRX |
MC5605 | Rectifier Diode, 1 Element, 0.25A, 5000V V(RRM), Silicon, | Microsemi Corporation | 1N64 vs MC5605 |