Part Details for 1N643 by Texas Instruments
Overview of 1N643 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N643
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 200 Volt, DO-7 | 40 |
|
$1.3825 / $2.2120 | Buy Now |
Part Details for 1N643
1N643 CAD Models
1N643 Part Data Attributes
|
1N643
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
1N643
Texas Instruments
0.04A, SILICON, SIGNAL DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-GALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.04 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N643
This table gives cross-reference parts and alternative options found for 1N643. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N643, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N643 | Rectifier Diode, 1 Element, 0.04A, Silicon, DO-7, | Microsemi Corporation | 1N643 vs 1N643 |
1N643E3 | 0.04A, 175V, SILICON, SIGNAL DIODE, DO-35, | Microsemi Corporation | 1N643 vs 1N643E3 |
JAN1N643 | Rectifier Diode, 1 Element, 0.04A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N643 vs JAN1N643 |
1N643 | Rectifier Diode, 1 Phase, 1 Element, 0.04A, 200V V(RRM), Silicon, DO-7, | Unitrode Corporation | 1N643 vs 1N643 |