Part Details for 1N645UR-1/TR by Microchip Technology Inc
Overview of 1N645UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N645UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0864
|
Newark | 225 V Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip 1N645UR-1/TR RoHS: Compliant Min Qty: 374 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.1800 | Buy Now |
DISTI #
150-1N645UR-1/TR-ND
|
DigiKey | DIODE GP 225V 400MA DO213AA Min Qty: 374 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1800 | Buy Now |
DISTI #
1N645UR-1/TR
|
Avnet Americas | Diode Silicon Rectifier 225V 0.4A 2-Pin DO-213AA - Tape and Reel (Alt: 1N645UR-1/TR) RoHS: Not Compliant Min Qty: 374 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.1000 / $2.3500 | Buy Now |
DISTI #
494-1N645UR-1/TR
|
Mouser Electronics | Small Signal Switching Diodes 225 V Signal or Computer Diode | 0 |
|
$2.1800 | Order Now |
DISTI #
1N645UR-1/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.9800 / $2.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0000 / $2.2100 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 148 Package Multiple: 1 | 0 |
|
$2.1000 / $2.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0000 / $2.2100 | Buy Now |