Part Details for 1N6478-E3/97 by Vishay Intertechnologies
Overview of 1N6478-E3/97 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6478-E3/97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N0111
|
Newark | 1A,50V, std, superect.melf |Vishay 1N6478-E3/97 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1310 | Buy Now |
DISTI #
1N6478-E3/97
|
Avnet Americas | 1A,50V,STD,SUPERECT.MELF - Tape and Reel (Alt: 1N6478-E3/97) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0894 | Buy Now |
DISTI #
625-1N6478-E3/97
|
Mouser Electronics | Rectifiers 50 Volt 1.0 Amp 30 Amp IFSM RoHS: Compliant | 0 |
|
$0.0950 / $0.1020 | Order Now |
DISTI #
1N6478-E3/97
|
TTI | Rectifiers 50 Volt 1.0 Amp 30 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0940 / $0.1000 | Buy Now |
Part Details for 1N6478-E3/97
1N6478-E3/97 CAD Models
1N6478-E3/97 Part Data Attributes
|
1N6478-E3/97
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N6478-E3/97
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1N6478-E3/97
This table gives cross-reference parts and alternative options found for 1N6478-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6478-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGL41A-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | 1N6478-E3/97 vs EGL41A-E3/96 |
GL41B-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | 1N6478-E3/97 vs GL41B-E3/96 |
EGL41A-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | 1N6478-E3/97 vs EGL41A-E3/97 |
BYM07-50-E3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | 1N6478-E3/97 vs BYM07-50-E3/98 |
EGL34A-E3/83 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | 1N6478-E3/97 vs EGL34A-E3/83 |
BYM07-50-E3/83 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, GL34, 2 PIN | Vishay Intertechnologies | 1N6478-E3/97 vs BYM07-50-E3/83 |
1N6478-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 1N6478-E3/97 vs 1N6478-E3/96 |
GL41B-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | 1N6478-E3/97 vs GL41B-E3/97 |