Part Details for 1N6492 by TT Electronics Resistors
Overview of 1N6492 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6492
1N6492 CAD Models
1N6492 Part Data Attributes
|
1N6492
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
1N6492
TT Electronics Resistors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N6492
This table gives cross-reference parts and alternative options found for 1N6492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6492-JQRS.GBDM | 45V, SILICON, RECTIFIER DIODE, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N6492 vs 1N6492-JQRS.GBDM |
1N6492-JQRS.GRPC | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | TT Electronics Resistors | 1N6492 vs 1N6492-JQRS.GRPC |
1N6492-JQRS.CVP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | TT Electronics Resistors | 1N6492 vs 1N6492-JQRS.CVP |
1N6492-JQRS.L3D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | TT Electronics Resistors | 1N6492 vs 1N6492-JQRS.L3D |
1N6492-JQRS.LVT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | TT Electronics Resistors | 1N6492 vs 1N6492-JQRS.LVT3 |
1N6492-JQRS.L1DM | 45V, SILICON, RECTIFIER DIODE, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N6492 vs 1N6492-JQRS.L1DM |
1N6492-JQRS.GCDM | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | TT Electronics Resistors | 1N6492 vs 1N6492-JQRS.GCDM |
1N6492-JQRS.CVB | 45V, SILICON, RECTIFIER DIODE, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N6492 vs 1N6492-JQRS.CVB |
1N6492-JQRS.L1DE | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | TT Electronics Resistors | 1N6492 vs 1N6492-JQRS.L1DE |
1N6492-JQRS.GCDM | 45V, SILICON, RECTIFIER DIODE, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N6492 vs 1N6492-JQRS.GCDM |