Part Details for 1N649UR-1/TR by Microchip Technology Inc
Overview of 1N649UR-1/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N649UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0882
|
Newark | 600 V Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip 1N649UR-1/TR Min Qty: 214 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $3.8200 | Buy Now |
DISTI #
150-1N649UR-1/TR-ND
|
DigiKey | DIODE GP 600V 400MA DO213AA Min Qty: 214 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8200 | Buy Now |
DISTI #
1N649UR-1/TR
|
Avnet Americas | Diode Switching 600V 0.4A 2-Pin DO-213AA - Tape and Reel (Alt: 1N649UR-1/TR) RoHS: Not Compliant Min Qty: 214 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$3.6800 / $4.1200 | Buy Now |
DISTI #
494-1N649UR-1/TR
|
Mouser Electronics | Rectifiers 600 V Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$3.8200 | Order Now |
DISTI #
1N649UR-1/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.4700 / $4.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5000 / $4.4600 | Buy Now | |
DISTI #
1N649UR-1/TR
|
Avnet Americas | Diode Switching 600V 0.4A 2-Pin DO-213AA - Tape and Reel (Alt: 1N649UR-1/TR) RoHS: Not Compliant Min Qty: 214 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$3.6800 / $4.1200 | Buy Now |
DISTI #
1N649UR-1/TR
|
Avnet Americas | Diode Switching 600V 0.4A 2-Pin DO-213AA - Tape and Reel (Alt: 1N649UR-1/TR) RoHS: Not Compliant Min Qty: 214 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$3.6800 / $4.1200 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 85 Package Multiple: 1 | 0 |
|
$3.5900 / $4.3200 | Buy Now |
|
Master Electronics | 0 |
|
$3.5000 / $4.4600 | Buy Now |
Part Details for 1N649UR-1/TR
1N649UR-1/TR CAD Models
1N649UR-1/TR Part Data Attributes
|
1N649UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N649UR-1/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.4A, 600V V(RRM), Silicon, DO-213AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |