Part Details for 1N649UR-1 by Microchip Technology Inc
Overview of 1N649UR-1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N649UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0881
|
Newark | 600 V Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip 1N649UR-1 Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $3.6700 | Buy Now |
DISTI #
1N649UR-1-ND
|
DigiKey | DIODE GP 600V 400MA DO213AA Min Qty: 224 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6700 | Buy Now |
DISTI #
1N649UR-1
|
Avnet Americas | Diode Switching 600V 0.4A 2-Pin DO-213AA - Bulk (Alt: 1N649UR-1) RoHS: Not Compliant Min Qty: 224 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5300 / $3.9500 | Buy Now |
DISTI #
1N649UR-1/TR
|
Avnet Americas | Diode Switching 600V 0.4A 2-Pin DO-213AA - Tape and Reel (Alt: 1N649UR-1/TR) RoHS: Not Compliant Min Qty: 214 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$3.6800 / $4.1200 | Buy Now |
DISTI #
494-1N649UR-1
|
Mouser Electronics | Rectifiers 600 V Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$3.6700 / $3.9500 | Order Now |
DISTI #
1N649UR-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
838 Alternates Available |
|
$3.3300 / $3.9500 | Buy Now |
|
Onlinecomponents.com | 838 Factory Stock |
|
$3.8700 / $5.6400 | Buy Now | |
DISTI #
1N649UR-1
|
Avnet Americas | Diode Switching 600V 0.4A 2-Pin DO-213AA - Bulk (Alt: 1N649UR-1) RoHS: Not Compliant Min Qty: 224 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5300 / $3.9500 | Buy Now |
DISTI #
1N649UR-1/TR
|
Avnet Americas | Diode Switching 600V 0.4A 2-Pin DO-213AA - Tape and Reel (Alt: 1N649UR-1/TR) RoHS: Not Compliant Min Qty: 214 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$3.6800 / $4.1200 | Buy Now |
|
Ameya Holding Limited | DIODE GEN PURP 600V 400MA DO213 | 769 |
|
RFQ |
Part Details for 1N649UR-1
1N649UR-1 CAD Models
1N649UR-1 Part Data Attributes
|
1N649UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N649UR-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.4A, 600V V(RRM), Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |