Part Details for 1N6515LL by New Jersey Semiconductor Products Inc
Overview of 1N6515LL by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6515LL
1N6515LL CAD Models
1N6515LL Part Data Attributes
|
1N6515LL
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N6515LL
New Jersey Semiconductor Products Inc
Diode Switching 3KV 2.5A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 6 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2.5 A | |
Rep Pk Reverse Voltage-Max | 3000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.07 µs |