1N6515LL
Description: Rectifier Diode, 1 Phase, 1 Element, 2.5A, 3000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2

Overview of 1N6515LL by Voltage Multipliers Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1N6515LL by Voltage Multipliers Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   479
RFQ

CAD Models for 1N6515LL by Voltage Multipliers Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6515LL by Voltage Multipliers Inc

1N6515LL
Voltage Multipliers Inc
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VOLTAGE MULTIPLIERS INC
Package Description
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FORMED LEADED
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
6 V
JESD-30 Code
E-XALF-X2
Non-rep Pk Forward Current-Max
60 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
2.5 A
Package Body Material
UNSPECIFIED
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
3000 V
Reverse Recovery Time-Max
0.07 µs
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N6515LL
    Voltage Multipliers Inc
    Rectifier Diode, 1 Phase, 1 Element, 2.5A, 3000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
    VS

Related Parts for 1N6515LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6515LL by Voltage Multipliers Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6515LL by Voltage Multipliers Inc

Select Manufacturer
Which Manufacturer of 1N6515LL would you like to use for your alert(s)?
  • Please alert me when 1N6515LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6515LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6515LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6515LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6515LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6515LL by Voltage Multipliers Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: