Part Details for 1N6622US/TR by Microchip Technology Inc
Overview of 1N6622US/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for 1N6622US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2284
|
Newark | 660V Ufr,frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6622US/TR Min Qty: 107 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 / $7.6800 | Buy Now |
DISTI #
150-1N6622US/TR-ND
|
DigiKey | DIODE GEN PURP 660V 1.2A A-MELF Min Qty: 107 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6800 | Buy Now |
DISTI #
1N6622US/TR
|
Avnet Americas | Diode Ultra Fast Recovery 600V 2A 2-Pin Case A T/R - Tape and Reel (Alt: 1N6622US/TR) RoHS: Not Compliant Min Qty: 107 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$7.3900 / $8.2700 | Buy Now |
DISTI #
494-1N6622US/TR
|
Mouser Electronics | Rectifiers 660V UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$7.6800 / $8.2700 | Order Now |
DISTI #
1N6622US/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$8.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.1500 / $8.9700 | Buy Now | |
DISTI #
1N6622US/TR
|
Avnet Americas | Diode Ultra Fast Recovery 600V 2A 2-Pin Case A T/R - Tape and Reel (Alt: 1N6622US/TR) RoHS: Not Compliant Min Qty: 107 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$7.3900 / $8.2700 | Buy Now |
DISTI #
1N6622US/TR
|
Avnet Americas | Diode Ultra Fast Recovery 600V 2A 2-Pin Case A T/R - Tape and Reel (Alt: 1N6622US/TR) RoHS: Not Compliant Min Qty: 107 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$7.3900 / $8.2700 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 42 Package Multiple: 1 | 0 |
|
$7.2100 / $8.6900 | Buy Now |
|
Master Electronics | 0 |
|
$7.1500 / $8.9700 | Buy Now |
Part Details for 1N6622US/TR
1N6622US/TR CAD Models
1N6622US/TR Part Data Attributes
|
1N6622US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6622US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 660 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |