Part Details for 1N6622US by Sensitron Semiconductors
Overview of 1N6622US by Sensitron Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6622US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6622US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 600V 1.2A 2-Pin MELF-A - Bag (Alt: 1N6622US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Bag | 0 |
|
$7.3500 / $10.5000 | Buy Now |
DISTI #
1N6622US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 600V 1.2A 2-Pin MELF-A - Bag (Alt: 1N6622US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Bag | 0 |
|
$7.3500 / $10.5000 | Buy Now |
DISTI #
1N6622US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 600V 1.2A 2-Pin MELF-A - Bag (Alt: 1N6622US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Bag | 0 |
|
$7.3500 / $10.5000 | Buy Now |
Part Details for 1N6622US
1N6622US CAD Models
1N6622US Part Data Attributes
|
1N6622US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6622US
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | MELF-A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1997-01-01 | |
Additional Feature | METALLURGICAL BONDED | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | E-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6622US
This table gives cross-reference parts and alternative options found for 1N6622US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6622US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6622US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon | Microchip Technology Inc | 1N6622US vs 1N6622US |