There are no models available for this part yet.
Overview of 1N6625E3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N6625E3/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ2295
|
Newark | 1100V 5A Lead-Free Ufr, frr Tht Tr A-Body Rohs Compliant: Yes |Microchip 1N6625E3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7800 / $14.3300 | Buy Now | |
DISTI #
150-1N6625E3/TR-ND
|
DigiKey | DIODE GEN PURP 1.1KV 1A A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.3301 | Buy Now | |
DISTI #
1N6625E3/TR
|
Avnet Americas | A SD - Tape and Reel (Alt: 1N6625E3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$13.7800 / $15.4300 | Buy Now | |
DISTI #
494-1N6625E3/TR
|
Mouser Electronics | Rectifiers 1100V 5A Lead-Free UFR,FRR THT TR RoHS: Compliant | 0 |
|
$14.3300 | Order Now | |
DISTI #
1N6625E3/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$15.4300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$13.7800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6800 / $28.6500 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 22 Package Multiple: 1 | 0 |
|
$13.4400 / $15.7400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$13.6800 / $28.6500 | Buy Now |