Part Details for 1N6625US/TR by Microchip Technology Inc
Overview of 1N6625US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6625US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2297
|
Newark | 1100V Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6625US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6900 / $13.2000 | Buy Now |
DISTI #
150-1N6625US/TR-ND
|
DigiKey | DIODE GEN PURP 1.1KV 1A A-MELF Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.2001 | Buy Now |
DISTI #
1N6625US/TR
|
Avnet Americas | Diode Ultra Fast Recovery 1000V 1.5A 2-Pin Case A T/R - Tape and Reel (Alt: 1N6625US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$12.6900 / $14.2100 | Buy Now |
DISTI #
494-1N6625US/TR
|
Mouser Electronics | Rectifiers 1100V UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$13.2000 | Order Now |
DISTI #
1N6625US/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$14.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.6000 / $26.3900 | Buy Now | |
DISTI #
1N6625US/TR
|
Avnet Americas | Diode Ultra Fast Recovery 1000V 1.5A 2-Pin Case A T/R - Tape and Reel (Alt: 1N6625US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$12.6900 / $14.2100 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.3800 / $14.5000 | Buy Now |
|
Master Electronics | 0 |
|
$12.6000 / $26.3900 | Buy Now |