There are no models available for this part yet.
Overview of 1N6626UE3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N6626UE3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ2300
|
Newark | 220V Lead-Free Ufr, frr B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6626UE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0400 / $10.4400 | Buy Now | |
DISTI #
150-1N6626UE3-ND
|
DigiKey | DIODE GP 200V 1.75A E AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4400 | Buy Now | |
DISTI #
1N6626UE3
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 200V 4A 2-Pin E-SQ MELF - Bulk (Alt: 1N6626UE3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0400 / $11.2400 | Buy Now | |
DISTI #
1N6626UE3/TR
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 200V 4A 2-Pin E-SQ MELF - Tape and Reel (Alt: 1N6626UE3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$10.1900 / $11.4100 | Buy Now | |
DISTI #
579-1N6626UE3
|
Mouser Electronics | Rectifiers 220V Lead-Free UFR,FRR RoHS: Compliant | 0 |
|
$10.4400 | Order Now | |
DISTI #
1N6626UE3
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$11.2400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$10.0400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0200 / $16.0600 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 31 Package Multiple: 1 | 0 |
|
$9.7900 / $11.8100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.0200 / $16.0600 | Buy Now |