Part Details for 1N6627 by Sensitron Semiconductors
Overview of 1N6627 by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6627
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6627
|
Avnet Americas | Diode Standard Recovery Rectifier 400V 2.3A 2-Pin - Bulk (Alt: 1N6627) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$6.3000 / $9.0000 | Buy Now |
DISTI #
1N6627
|
Avnet Americas | Diode Standard Recovery Rectifier 400V 2.3A 2-Pin - Bulk (Alt: 1N6627) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$6.3000 / $9.0000 | Buy Now |
DISTI #
1N6627
|
Avnet Americas | Diode Standard Recovery Rectifier 400V 2.3A 2-Pin - Bulk (Alt: 1N6627) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$6.3000 / $9.0000 | Buy Now |
Part Details for 1N6627
1N6627 CAD Models
1N6627 Part Data Attributes:
|
1N6627
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6627
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 2.3A, 300V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6627
This table gives cross-reference parts and alternative options found for 1N6627. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6627, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6627 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | 1N6627 vs JANTXV1N6627 |
JANTX1N6627 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon | Microchip Technology Inc | 1N6627 vs JANTX1N6627 |
JAN1N6627 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | 1N6627 vs JAN1N6627 |
JANTXV1N6627 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon | Microchip Technology Inc | 1N6627 vs JANTXV1N6627 |
JANTX1N6627 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | 1N6627 vs JANTX1N6627 |
JAN1N6627 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon | Microchip Technology Inc | 1N6627 vs JAN1N6627 |