Part Details for 1N6627US by Microsemi Corporation
Overview of 1N6627US by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N6627US
1N6627US CAD Models
1N6627US Part Data Attributes
|
1N6627US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6627US
Microsemi Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, Silicon, GLASS, D-5B PACKAGE, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | GLASS, D-5B PACKAGE, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | D-5B PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 4 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6627US
This table gives cross-reference parts and alternative options found for 1N6627US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6627US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6627US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, Silicon, GLASS, D-5B PACKAGE, 2 PIN | Microsemi Corporation | 1N6627US vs JANTX1N6627US |
JANTXV1N6627US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, Silicon, GLASS, D-5B PACKAGE, 2 PIN | Microsemi Corporation | 1N6627US vs JANTXV1N6627US |
1N6627US | Rectifier Diode, 1 Phase, 1 Element, 1.75A, 400V V(RRM), Silicon | Microchip Technology Inc | 1N6627US vs 1N6627US |
JANTXV1N6627US | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | 1N6627US vs JANTXV1N6627US |
JANTX1N6627US | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | 1N6627US vs JANTX1N6627US |