Part Details for 1N6628U/TR by Microchip Technology Inc
Overview of 1N6628U/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6628U/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1649
|
Newark | 660V Ufr, frr Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6628U/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.7500 / $16.3800 | Buy Now |
DISTI #
150-1N6628U/TR-ND
|
DigiKey | DIODE GP 660V 1.75A SQ-MELF Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.3800 | Buy Now |
DISTI #
1N6628U/TR
|
Avnet Americas | Diode Ultra Fast Recovery 600V 4A 2-Pin E SQ-MELF T/R - Tape and Reel (Alt: 1N6628U/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$15.7500 / $17.6400 | Buy Now |
DISTI #
579-1N6628U/TR
|
Mouser Electronics | Zener Diodes 660V UFR,FRR SQ SMT TR | 0 |
|
$16.3800 | Order Now |
DISTI #
1N6628U/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$17.6400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$16.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6400 / $32.7600 | Buy Now |
|
NAC | UFR,FRR, B-Body Sq. Melf RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.3700 / $18.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.6400 / $32.7600 | Buy Now |