Part Details for 1N6628US/TR by Microchip Technology Inc
Overview of 1N6628US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6628US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0396
|
Newark | 660V Ufr, frr Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6628US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7500 / $16.3800 | Buy Now |
DISTI #
1N6628US/TR-ND
|
DigiKey | DIODE GEN PURP 600V 2.3A D-5B Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.3800 | Buy Now |
DISTI #
1N6628US/TR
|
Avnet Americas | Diode Ultra Fast Recovery 600V 1.75A 2-Pin Case E T/R - Tape and Reel (Alt: 1N6628US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$15.7500 / $17.6400 | Buy Now |
DISTI #
494-1N6628US/TR
|
Mouser Electronics | Rectifiers 660V UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$16.3800 / $17.6400 | Order Now |
DISTI #
1N6628US/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$17.6400 | Buy Now |
|
Future Electronics | Diode Ultra Fast Recovery 600V 1.75A 2-Pin Case E T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 330 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$16.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6400 / $32.7600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.3700 / $18.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.6400 / $32.7600 | Buy Now |
Part Details for 1N6628US/TR
1N6628US/TR CAD Models
1N6628US/TR Part Data Attributes
|
1N6628US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6628US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1.75A, 600V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 660 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.75 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |