Part Details for 1N6640/TR by Microchip Technology Inc
Overview of 1N6640/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6640/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2333
|
Newark | 50V Signal Or Computer Diode Tht Tr Do-35 Rohs Compliant: Yes |Microchip 1N6640/TR RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 / $6.6700 | Buy Now |
DISTI #
150-1N6640/TR-ND
|
DigiKey | DIODE GEN PURP 50V 300MA D AXIAL Min Qty: 123 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6700 | Buy Now |
DISTI #
1N6640/TR
|
Avnet Americas | Diode Switching 50V 0.3A 2-Pin Case D T/R - Tape and Reel (Alt: 1N6640/TR) RoHS: Not Compliant Min Qty: 123 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$6.4100 / $7.1800 | Buy Now |
DISTI #
494-1N6640/TR
|
Mouser Electronics | Small Signal Switching Diodes 50V Signal or Computer Diode THT TR RoHS: Not Compliant | 0 |
|
$6.6700 | Order Now |
DISTI #
1N6640/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.0500 / $7.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1100 / $6.6500 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 48 Package Multiple: 1 | 0 |
|
$6.2600 / $7.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1100 / $6.6500 | Buy Now |