Part Details for 1N6640US/TR by Microchip Technology Inc
Overview of 1N6640US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6640US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2335
|
Newark | 50V Signal Or Computer Diode Sq Tht Tr D-5D Rohs Compliant: Yes |Microchip 1N6640US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 / $8.1900 | Buy Now |
DISTI #
150-1N6640US/TR-ND
|
DigiKey | DIODE GEN PURP 75V 300MA D-5D Min Qty: 100 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1900 | Buy Now |
DISTI #
1N6640US/TR
|
Avnet Americas | Diode Switching 50V 0.3A 2-Pin Case D-5D T/R - Tape and Reel (Alt: 1N6640US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$7.8800 / $8.8200 | Buy Now |
DISTI #
494-1N6640US/TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 50V Signal or Computer Diode SQ THT TR RoHS: Not Compliant | 0 |
|
$8.1900 | Order Now |
DISTI #
1N6640US/TR
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$7.4300 / $8.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5000 / $8.1700 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 39 Package Multiple: 1 | 0 |
|
$7.6800 / $9.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.5000 / $8.1700 | Buy Now |