Diodes
1N6640US
Description: Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2

Overview of 1N6640US by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N6640US by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 1N6640US
Avnet Americas Diode Switching 75V 0.3A 2-Pin MELF - Bag (Alt: 1N6640US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bag 0
  • 1 $5.2500
  • 50 $4.7250
  • 100 $4.3750
  • 500 $4.0889
  • 1,000 $4.0889
$4.0889 / $5.2500 Buy Now

CAD Models for 1N6640US by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6640US by Sensitron Semiconductors

1N6640US
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
MELF
Package Description
MELF-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Factory Lead Time
20 Weeks
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
2.5 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.3 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. 1N6640US
    Sensitron Semiconductors
    Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2
    VS

Alternate Parts for 1N6640US

This table gives cross-reference parts and alternative options found for 1N6640US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6640US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N6640 Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 Microchip Technology Inc 1N6640US vs JANS1N6640
JANTXV1N6640US Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon Microchip Technology Inc 1N6640US vs JANTXV1N6640US
JANTXV1N6640US Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 Sensitron Semiconductors 1N6640US vs JANTXV1N6640US
JANTX1N6640 Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 Microchip Technology Inc 1N6640US vs JANTX1N6640
JANTXV1N6640 Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 Microchip Technology Inc 1N6640US vs JANTXV1N6640
JANS1N6640US Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 Sensitron Semiconductors 1N6640US vs JANS1N6640US
1N6640US Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon Microchip Technology Inc 1N6640US vs 1N6640US
JANS1N6640 Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN Sensitron Semiconductors 1N6640US vs JANS1N6640
JANS1N6640US Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon Microchip Technology Inc 1N6640US vs JANS1N6640US
1N6640 Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 Microchip Technology Inc 1N6640US vs 1N6640
Part Number Description Manufacturer Compare
JANS1N6640 Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 Microchip Technology Inc 1N6640US vs JANS1N6640
1N6640US Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon Microchip Technology Inc 1N6640US vs 1N6640US
JAN1N6640 Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon Microchip Technology Inc 1N6640US vs JAN1N6640
JANS1N6640US Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon Microchip Technology Inc 1N6640US vs JANS1N6640US
1N6640 Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-35, 2 PIN Sensitron Semiconductors 1N6640US vs 1N6640
JANTXV1N6640US Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 Sensitron Semiconductors 1N6640US vs JANTXV1N6640US
JANTXV1N6640 Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 Microchip Technology Inc 1N6640US vs JANTXV1N6640
JANTX1N6640 Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 Microchip Technology Inc 1N6640US vs JANTX1N6640
1N6640 Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 Microchip Technology Inc 1N6640US vs 1N6640
JANS1N6640US Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 Sensitron Semiconductors 1N6640US vs JANS1N6640US

Related Parts for 1N6640US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6640US by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6640US by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N6640US would you like to use for your alert(s)?
  • Please alert me when 1N6640US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6640US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6640US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6640US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6640US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6640US by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: