Part Details for 1N6658R by Microchip Technology Inc
Overview of 1N6658R by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1N6658R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0626
|
Newark | 150V Reverse Ufr, frr To-254 Rohs Compliant: Yes |Microchip 1N6658R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.7800 / $222.3300 | Buy Now |
DISTI #
1N6658R
|
Avnet Americas | Diode Ultra Fast Recovery 150V 15A 3-Pin TO-254 Tray - Bulk (Alt: 1N6658R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$213.7800 / $239.4300 | Buy Now |
DISTI #
494-1N6658R
|
Mouser Electronics | Rectifiers 150V Reverse UFR,FRR RoHS: Not Compliant | 0 |
|
$239.4300 | Order Now |
DISTI #
1N6658R
|
Microchip Technology Inc | UFR,FRR _ TO-254, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$239.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$216.7600 / $636.1900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$208.5600 / $244.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$216.7600 / $636.1900 | Buy Now |
Part Details for 1N6658R
1N6658R CAD Models
1N6658R Part Data Attributes
|
1N6658R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6658R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-254AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-254, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | ULTRA FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 10 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for 1N6658R
This table gives cross-reference parts and alternative options found for 1N6658R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6658R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6658R | Rectifier Diode, 1 Phase, 2 Element, 40A, 150V V(RRM), Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN | Sensitron Semiconductors | 1N6658R vs JANTXV1N6658R |
JANTX1N6658R | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA | Microchip Technology Inc | 1N6658R vs JANTX1N6658R |
JANTXV1N6658R | Rectifier Diode, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | 1N6658R vs JANTXV1N6658R |
JANTXV1N6658R | Rectifier Diode, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-254AA, ISOLATED TO-254AA, 3 PIN | Microsemi Corporation | 1N6658R vs JANTXV1N6658R |
JANTX1N6658R | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, ISOLATED TO-254AA, 3 PIN | Microsemi Corporation | 1N6658R vs JANTX1N6658R |
JANS1N6658R | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, ISOLATED TO-254AA, 3 PIN | Microsemi Corporation | 1N6658R vs JANS1N6658R |
1N6658R | Rectifier Diode, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | 1N6658R vs 1N6658R |
JAN1N6658R | Rectifier Diode, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-254AA, ISOLATED TO-254AA, 3 PIN | Sensitron Semiconductors | 1N6658R vs JAN1N6658R |
JAN1N6658R | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, ISOLATED TO-254AA, 3 PIN | Microsemi Corporation | 1N6658R vs JAN1N6658R |