Part Details for 1N6661/TR by Microchip Technology Inc
Overview of 1N6661/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6661/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2353
|
Newark | 225V Std Rectifier Tr A-Body Rohs Compliant: Yes |Microchip 1N6661/TR Min Qty: 127 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $6.4900 | Buy Now |
DISTI #
150-1N6661/TR-ND
|
DigiKey | DIODE GEN PURP 225V 500MA DO35 Min Qty: 127 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4901 | Buy Now |
DISTI #
1N6661/TR
|
Avnet Americas | Diode 225V 0.5A 2-Pin DO-35 - Tape and Reel (Alt: 1N6661/TR) RoHS: Not Compliant Min Qty: 127 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.2400 / $6.9900 | Buy Now |
DISTI #
494-1N6661/TR
|
Mouser Electronics | Rectifiers 225V Std Rectifier TR RoHS: Not Compliant | 0 |
|
$6.4900 | Order Now |
DISTI #
1N6661/TR
|
Microchip Technology Inc | Std Rectifier _ A-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.9400 / $7.5700 | Buy Now | |
DISTI #
1N6661/TR
|
Avnet Americas | Diode 225V 0.5A 2-Pin DO-35 - Tape and Reel (Alt: 1N6661/TR) RoHS: Not Compliant Min Qty: 127 Package Multiple: 1 Container: Reel | 0 |
|
$6.2400 / $6.9900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$6.0900 / $7.3400 | Buy Now |
|
Master Electronics | 0 |
|
$5.9400 / $7.5700 | Buy Now |