There are no models available for this part yet.
Overview of 1N6675/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N6675/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ1679
|
Newark | Small-Signal Schottky Do-35 Rohs Compliant: Yes |Microchip 1N6675/TR RoHS: Compliant Min Qty: 496 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.3000 | Buy Now | |
DISTI #
150-1N6675/TR-ND
|
DigiKey | DIODE SCHOTTKY 20V 200MA DO35 Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3000 | Buy Now | |
DISTI #
1N6675/TR
|
Avnet Americas | Diode Schottky 20V 0.2A 2-Pin DO-35 - Tape and Reel (Alt: 1N6675/TR) RoHS: Not Compliant Min Qty: 496 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2600 / $1.4000 | Buy Now | |
DISTI #
579-1N6675/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky | 0 |
|
$1.3000 | Order Now | |
DISTI #
1N6675/TR
|
Microchip Technology Inc | Small-Signal Schottky _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.4000 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$1.3200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $1.3400 | Buy Now | ||
NAC | Small-Signal Schottky, DO-35 RoHS: Compliant Min Qty: 247 Package Multiple: 1 | 0 |
|
$1.2600 / $1.5500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.2000 / $1.3400 | Buy Now |