Part Details for 1N6702/TR by Microchip Technology Inc
Overview of 1N6702/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6702/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1682
|
Newark | Small-Signal Schottky C-Body Rohs Compliant: Yes |Microchip 1N6702/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$19.8700 / $20.6600 | Buy Now |
DISTI #
150-1N6702/TR-ND
|
DigiKey | DIODE SCHOTTKY REV 40V 5A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.6600 | Buy Now |
DISTI #
1N6702/TR
|
Avnet Americas | Diode Schottky 40V 5A 2-Pin Axial Leaded T/R - Tape and Reel (Alt: 1N6702/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$19.8700 / $22.2600 | Buy Now |
DISTI #
579-1N6702/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky | 0 |
|
$20.6600 | Order Now |
DISTI #
1N6702/TR
|
Microchip Technology Inc | Small-Signal Schottky _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$22.2600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$20.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.7200 / $41.3100 | Buy Now |
|
NAC | Small-Signal Schottky, C-Body RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.3800 / $22.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.7200 / $41.3100 | Buy Now |