Part Details for 1N6822 by Microchip Technology Inc
Overview of 1N6822 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N6822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1707
|
Newark | Power Schottky Thinkey3 Rohs Compliant: Yes |Microchip 1N6822 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.1300 / $224.7800 | Buy Now |
DISTI #
150-1N6822-ND
|
DigiKey | DIODE SCHOTTKY 45V 150A THINKEY3 Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$224.7804 | Buy Now |
DISTI #
1N6822
|
Avnet Americas | Diode Schottky 45V 150A 2-Pin Thinkey3 - Bulk (Alt: 1N6822) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$216.1300 / $242.0700 | Buy Now |
DISTI #
579-1N6822
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky | 0 |
|
$224.7800 | Order Now |
DISTI #
1N6822
|
Microchip Technology Inc | Power Schottky _ Thinkey3, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$242.0700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$224.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$219.1400 / $643.1900 | Buy Now | |
DISTI #
1N6822
|
Avnet Americas | Diode Schottky 45V 150A 2-Pin Thinkey3 - Bulk (Alt: 1N6822) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$216.1300 / $242.0700 | Buy Now |
|
NAC | Power Schottky, Thinkey3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$210.8500 / $247.0000 | Buy Now |
|
Master Electronics | 0 |
|
$219.1400 / $643.1900 | Buy Now |
Part Details for 1N6822
1N6822 CAD Models
1N6822 Part Data Attributes:
|
1N6822
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6822
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-CSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 750 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 150 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 1N6822
This table gives cross-reference parts and alternative options found for 1N6822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6822 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon, | Microsemi Corporation | 1N6822 vs 1N6822 |