There are no models available for this part yet.
Overview of 1N6843U3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N6843U3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ1710
|
Newark | Power Schottky U3 Rohs Compliant: Yes |Microchip 1N6843U3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.1300 / $224.7800 | Buy Now | |
DISTI #
150-1N6843U3-ND
|
DigiKey | DIODE SCHOTTKY 100V 10A U3 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$224.7804 | Buy Now | |
DISTI #
1N6843U3
|
Avnet Americas | POWER SCHOTTKY - Bulk (Alt: 1N6843U3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$216.1300 / $242.0700 | Buy Now | |
DISTI #
579-1N6843U3
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky | 0 |
|
$242.0700 | Order Now | |
DISTI #
1N6843U3
|
Microchip Technology Inc | Power Schottky _ U3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$242.0700 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$224.5500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$219.1400 / $643.1900 | Buy Now | ||
NAC | Power Schottky, U3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$210.8500 / $247.0000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$219.1400 / $643.1900 | Buy Now |