Part Details for 1N6857-1 by Microchip Technology Inc
Overview of 1N6857-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1N6857-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2362
|
Newark | Small-Signal Schottky Do-35 Rohs Compliant: Yes |Microchip 1N6857-1 Min Qty: 109 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $7.5300 | Buy Now |
DISTI #
1N6857-1-ND
|
DigiKey | SCHOTTKY RECTIFIER Min Qty: 109 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5300 | Buy Now |
DISTI #
1N6857-1
|
Avnet Americas | Diode Schottky 20V 0.075A 2-Pin DO-35 Bag - Bulk (Alt: 1N6857-1) RoHS: Not Compliant Min Qty: 109 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2400 / $8.1000 | Buy Now |
DISTI #
494-1N6857-1
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Not Compliant | 0 |
|
$7.5300 | Order Now |
DISTI #
1N6857-1
|
Microchip Technology Inc | Small-Signal Schottky _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$8.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9200 / $11.2700 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$7.0600 / $8.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9200 / $11.2700 | Buy Now |
Part Details for 1N6857-1
1N6857-1 CAD Models
1N6857-1 Part Data Attributes
|
1N6857-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6857-1
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |