Part Details for 1N6857UR-1 by Microchip Technology Inc
Overview of 1N6857UR-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1N6857UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2364
|
Newark | Small-Signal Schottky Do-213Aa Rohs Compliant: Yes |Microchip 1N6857UR-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7000 / $11.1200 | Buy Now |
DISTI #
1N6857UR-1-ND
|
DigiKey | SCHOTTKY RECTIFIER Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1200 | Buy Now |
DISTI #
1N6857UR-1
|
Avnet Americas | Diode Schottky 16V 0.15A 2-Pin DO-213AA Bag - Bulk (Alt: 1N6857UR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7000 / $11.9800 | Buy Now |
DISTI #
494-1N6857UR-1
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Not Compliant | 62 |
|
$11.1200 / $11.9800 | Buy Now |
DISTI #
1N6857UR-1
|
Microchip Technology Inc | Small-Signal Schottky _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
290 Alternates Available |
|
$11.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 290 Factory Stock |
|
$11.7400 / $17.1200 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
$10.4400 / $12.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 290 Factory Stock |
|
$11.7400 / $17.1200 | Buy Now |
Part Details for 1N6857UR-1
1N6857UR-1 CAD Models
1N6857UR-1 Part Data Attributes
|
1N6857UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6857UR-1
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 20 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 0.15 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |