Part Details for 1N6858UR-1/TR by Microchip Technology Inc
Overview of 1N6858UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6858UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2369
|
Newark | Small-Signal Schottky Do-213Aa Rohs Compliant: Yes |Microchip 1N6858UR-1/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 / $12.0300 | Buy Now |
DISTI #
150-1N6858UR-1/TR-ND
|
DigiKey | DIODE SCHOTTKY 50V 75MA DO213AA Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.0300 | Buy Now |
DISTI #
1N6858UR-1/TR
|
Avnet Americas | Diode Schottky 70V 0.075A 2-Pin DO-213AA - Tape and Reel (Alt: 1N6858UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$11.5600 / $12.9500 | Buy Now |
DISTI #
494-1N6858UR-1/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Not Compliant | 0 |
|
$12.0300 | Order Now |
DISTI #
1N6858UR-1/TR
|
Microchip Technology Inc | Small-Signal Schottky _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$12.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0300 / $11.8400 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.2900 / $13.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.0300 / $11.8400 | Buy Now |