Part Details for 1N6864/TR by Microchip Technology Inc
Overview of 1N6864/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6864/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0670
|
Newark | 80V Small-Signal Schottky Tht Tr B-Body Rohs Compliant: Yes |Microchip 1N6864/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.0100 / $120.6500 | Buy Now |
DISTI #
150-1N6864/TR-ND
|
DigiKey | DIODE SCHOTTKY 80V 3A B AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$120.6502 | Buy Now |
DISTI #
1N6864/TR
|
Avnet Americas | Diode Schottky 80V 3A 2-Pin Case B T/R - Tape and Reel (Alt: 1N6864/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$116.0100 / $129.9300 | Buy Now |
DISTI #
494-1N6864/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 80V Small-Signal Schottky THT TR RoHS: Not Compliant | 0 |
|
$120.6500 | Order Now |
DISTI #
1N6864/TR
|
Microchip Technology Inc | Small-Signal Schottky _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$129.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$118.8500 / $334.1200 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$113.1800 / $132.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$118.8500 / $334.1200 | Buy Now |