Part Details for 1N707 by International Rectifier
Overview of 1N707 by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N707
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 110 |
|
$1.2545 / $2.6880 | Buy Now |
|
Quest Components | ZENER DIODE, 7.1V V(Z), 10%, 0.25W | 88 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | ZENER DIODE, 7.1V V(Z), 10%, 0.25W | 18 |
|
$3.1680 / $4.3200 | Buy Now |