Part Details for 1N707 by Microchip Technology Inc
Overview of 1N707 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N707
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0903
|
Newark | 7.1V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N707 Min Qty: 491 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.6600 | Buy Now |
DISTI #
1N707-ND
|
DigiKey | DIODE ZENER 7.1V 250MW DO35 Min Qty: 491 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6600 | Buy Now |
DISTI #
1N707
|
Avnet Americas | Diode Zener Single 7.1V 10% 250mW 2-Pin DO-35 - Bulk (Alt: 1N707) RoHS: Not Compliant Min Qty: 491 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 / $1.7900 | Buy Now |
DISTI #
494-1N707
|
Mouser Electronics | Zener Diodes 7.1V Voltage Regulator RoHS: Not Compliant | 0 |
|
$1.6600 | Order Now |
DISTI #
1N707
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $2.5500 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 195 Package Multiple: 1 | 0 |
|
$1.6000 / $1.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7500 / $2.5500 | Buy Now |
Part Details for 1N707
1N707 CAD Models
1N707 Part Data Attributes
|
1N707
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N707
Microchip Technology Inc
Zener Diode, 7.1V V(Z), 10%, Silicon, Unidirectional, DO-7
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 10 mA |
Alternate Parts for 1N707
This table gives cross-reference parts and alternative options found for 1N707. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N707, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N707 | Zener Diode, 7.1V V(Z), 10%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N707 vs 1N707 |