Part Details for 1N708A by Siemens
Overview of 1N708A by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N708A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 30 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | ZENER DIODE, 5.6V V(Z), 5%, 0.4W, SILICON, UNIDIRECTIONAL, DO-35 | 24 |
|
$2.0000 / $3.2000 | Buy Now |