Part Details for 1N711A by Microchip Technology Inc
Overview of 1N711A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N711A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0912
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N711A Min Qty: 491 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.6700 | Buy Now |
DISTI #
1N711A
|
Avnet Americas | Diode Zener Single 7.5V 5% 250mW 2-Pin DO-35 - Bulk (Alt: 1N711A) RoHS: Not Compliant Min Qty: 491 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $1.8000 | Buy Now |
DISTI #
494-1N711A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$1.6700 | Order Now |
DISTI #
1N711A
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7500 / $2.5500 | Buy Now | |
DISTI #
1N711A
|
Avnet Americas | Diode Zener Single 7.5V 5% 250mW 2-Pin DO-35 - Bulk (Alt: 1N711A) RoHS: Not Compliant Min Qty: 491 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $1.8000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 195 Package Multiple: 1 | 0 |
|
$1.6000 / $1.9700 | Buy Now |
|
Master Electronics | 0 |
|
$1.7500 / $2.5500 | Buy Now |
Part Details for 1N711A
1N711A CAD Models
1N711A Part Data Attributes:
|
1N711A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N711A
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for 1N711A
This table gives cross-reference parts and alternative options found for 1N711A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N711A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N711A | Zener Diode, 7.5V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N711A vs 1N711A |
1N711AE3 | Zener Diode, 7.5V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N711A vs 1N711AE3 |
1N711A | Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, AXIAL PACKAGE-2 | Central Semiconductor Corp | 1N711A vs 1N711A |
1N711A | Zener Diode, 7.5V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N711A vs 1N711A |