Part Details for 1N750A-1 by Defense Logistics Agency
Overview of 1N750A-1 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N750A-1
1N750A-1 CAD Models
1N750A-1 Part Data Attributes
|
1N750A-1
Defense Logistics Agency
Buy Now
|
Compare Parts:
1N750A-1
Defense Logistics Agency
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N750A-1
This table gives cross-reference parts and alternative options found for 1N750A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N750A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N748A-1 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Defense Logistics Agency | 1N750A-1 vs 1N748A-1 |
JAN1N5523D-1 | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Defense Logistics Agency | 1N750A-1 vs JAN1N5523D-1 |
JANHCA1N5523D | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2 | Defense Logistics Agency | 1N750A-1 vs JANHCA1N5523D |
JANTXV1N4622-1 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Defense Logistics Agency | 1N750A-1 vs JANTXV1N4622-1 |
JANTXV1N3826A-1 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Defense Logistics Agency | 1N750A-1 vs JANTXV1N3826A-1 |
JANTXV1N5523D-1 | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Defense Logistics Agency | 1N750A-1 vs JANTXV1N5523D-1 |
1N4622C-1 | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham PLC | 1N750A-1 vs 1N4622C-1 |
JAN1N3826A-1 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Defense Logistics Agency | 1N750A-1 vs JAN1N3826A-1 |
JAN1N4622-1 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Defense Logistics Agency | 1N750A-1 vs JAN1N4622-1 |
1N746A-1 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Defense Logistics Agency | 1N750A-1 vs 1N746A-1 |