Part Details for 1N751AUR-1 by Microchip Technology Inc
Overview of 1N751AUR-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N751AUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1024
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N751AUR-1 Min Qty: 313 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $2.6200 | Buy Now |
DISTI #
1N751AUR-1-ND
|
DigiKey | DIODE ZENER Min Qty: 313 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6200 | Buy Now |
DISTI #
1N751AUR-1
|
Avnet Americas | Diode Zener Single 5.1V 5% 500W 2-Pin DO-213AA MELF - Bulk (Alt: 1N751AUR-1) RoHS: Not Compliant Min Qty: 313 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 / $2.8200 | Buy Now |
DISTI #
494-1N751AUR-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.6200 / $2.8200 | Order Now |
DISTI #
1N751AUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
313 Alternates Available |
|
$2.8200 | Buy Now |
|
Onlinecomponents.com | 313 Factory Stock |
|
$2.7700 / $4.0000 | Buy Now | |
DISTI #
1N751AUR-1
|
Avnet Americas | Diode Zener Single 5.1V 5% 500W 2-Pin DO-213AA MELF - Bulk (Alt: 1N751AUR-1) RoHS: Not Compliant Min Qty: 313 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 / $2.8200 | Buy Now |
|
Ameya Holding Limited | 300 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 123 Package Multiple: 1 | 0 |
|
$2.4600 / $2.9700 | Buy Now |
|
Master Electronics | 313 Factory Stock |
|
$2.7700 / $4.0000 | Buy Now |
Part Details for 1N751AUR-1
1N751AUR-1 CAD Models
1N751AUR-1 Part Data Attributes:
|
1N751AUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N751AUR-1
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N751AUR-1
This table gives cross-reference parts and alternative options found for 1N751AUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N751AUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N751AUR-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, LL34/35, MINIMELF-2 | Cobham Semiconductor Solutions | 1N751AUR-1 vs JANTXV1N751AUR-1 |
MLL5231BT3 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | 1N751AUR-1 vs MLL5231BT3 |
MLL5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N751AUR-1 vs MLL5231B |
MLL5231BT1 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | 1N751AUR-1 vs MLL5231BT1 |
1N751AUR-1 | Zener Diode, 5.1V V(Z), 5%, 0.4W, | Bkc Semiconductors Inc | 1N751AUR-1 vs 1N751AUR-1 |
JANTXV1N751AUR-1 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | onsemi | 1N751AUR-1 vs JANTXV1N751AUR-1 |
MLL5231BT4 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | 1N751AUR-1 vs MLL5231BT4 |
JAN1N751AUR-1 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | onsemi | 1N751AUR-1 vs JAN1N751AUR-1 |
MLL5231B | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | 1N751AUR-1 vs MLL5231B |
CDLL751AE3 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | 1N751AUR-1 vs CDLL751AE3 |