Part Details for 1N753A by Motorola Semiconductor Products
Overview of 1N753A by Motorola Semiconductor Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N753A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8166 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, DO-35 | 2471 |
|
$0.0216 / $0.0480 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, DO-35 | 2192 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, DO-35 | 3862 |
|
$0.0360 / $0.1200 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, DO-35 | 59 |
|
$0.1440 / $0.1800 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, DO-35 | 3960 |
|
$0.9600 / $2.5600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 618 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 700 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 1N753A
1N753A CAD Models
1N753A Part Data Attributes
|
1N753A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N753A
Motorola Semiconductor Products
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |