Part Details for 1N754A by Microchip Technology Inc
Overview of 1N754A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N754A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1041
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N754A Min Qty: 439 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $1.8800 | Buy Now |
DISTI #
1N754AMS-ND
|
DigiKey | DIODE ZENER 6.8V 500MW DO7 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
74 In Stock |
|
$1.8800 / $2.0400 | Buy Now |
DISTI #
1N754A
|
Avnet Americas | Diode Zener Single 6.8V 5% 500mW 2-Pin Axial DO-35 - Bulk (Alt: 1N754A) RoHS: Not Compliant Min Qty: 439 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $2.0400 | Buy Now |
DISTI #
494-1N754A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 213 |
|
$1.8800 / $2.0400 | Buy Now |
DISTI #
1N754A
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7300 / $2.2000 | Buy Now | |
DISTI #
1N754A
|
Avnet Americas | Diode Zener Single 6.8V 5% 500mW 2-Pin Axial DO-35 - Bulk (Alt: 1N754A) RoHS: Not Compliant Min Qty: 439 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $2.0400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 172 Package Multiple: 1 | 0 |
|
$1.8100 / $2.2300 | Buy Now |
|
ES Components | Microsemi 1N754A BARE DIE | 34 in Stock |
|
RFQ | |
|
Master Electronics | 0 |
|
$1.7300 / $2.2000 | Buy Now |