There are no models available for this part yet.
Overview of 1N754D/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N754D/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ1866
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N754D/TR RoHS: Compliant Min Qty: 164 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7900 / $5.0000 | Buy Now | |
DISTI #
150-1N754D/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 164 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0001 | Buy Now | |
DISTI #
1N754D/TR
|
Avnet Americas | Diode Zener Single 6.81% 0.5W 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N754D/TR) RoHS: Not Compliant Min Qty: 164 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.7900 / $5.3800 | Buy Now | |
DISTI #
579-1N754D/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$5.0000 | Order Now | |
DISTI #
1N754D/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.3800 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 164 Package Multiple: 1 | 0 |
|
$5.0000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5900 / $5.0600 | Buy Now | ||
NAC | Voltage Regulator, DO-35 RoHS: Compliant Min Qty: 64 Package Multiple: 1 | 0 |
|
$4.7000 / $5.6600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.5900 / $5.0600 | Buy Now |