-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N755A-1-ND
|
DigiKey | DIODE ZENER 7.5V 500MW DO35 Min Qty: 439 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8600 | Buy Now |
DISTI #
1N755A-1
|
Avnet Americas | Diode Zener Single 7.5V 5% 500mW 2-Pin Axial DO-35 - Bulk (Alt: 1N755A-1) RoHS: Not Compliant Min Qty: 439 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.0200 | Buy Now |
DISTI #
1N755A-1/TR
|
Avnet Americas | Diode Zener Single 7.5V 5% 500mW 2-Pin Axial DO-35 - Tape and Reel (Alt: 1N755A-1/TR) RoHS: Not Compliant Min Qty: 404 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.9600 / $2.1800 | Buy Now |
DISTI #
494-1N755A-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 319 |
|
$1.8600 / $2.0200 | Buy Now |
DISTI #
1N755A-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
458 Alternates Available |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7200 / $2.1800 | Buy Now | |
DISTI #
1N755A-1/TR
|
Avnet Americas | Diode Zener Single 7.5V 5% 500mW 2-Pin Axial DO-35 - Tape and Reel (Alt: 1N755A-1/TR) RoHS: Not Compliant Min Qty: 404 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.9600 / $2.1800 | Buy Now |
DISTI #
1N755A-1
|
Avnet Americas | Diode Zener Single 7.5V 5% 500mW 2-Pin Axial DO-35 - Bulk (Alt: 1N755A-1) RoHS: Not Compliant Min Qty: 439 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.0200 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 7.5V 500MW DO35 | 241 |
|
RFQ | |
DISTI #
1N755A-1
|
Avnet Americas | Diode Zener Single 7.5V 5% 500mW 2-Pin Axial DO-35 - Bulk (Alt: 1N755A-1) RoHS: Not Compliant Min Qty: 439 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N755A-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N755A-1
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for 1N755A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N755A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N755T-12A | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N755A-1 vs 1N755T-12A |
1N755AT-15A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N755A-1 vs 1N755AT-15A |
1N755AT-83 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N755A-1 vs 1N755AT-83 |
1N755-TP | Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N755A-1 vs 1N755-TP |
1N755ATR | Zener Diode, 7.5V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N755A-1 vs 1N755ATR |
1N755A | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N755A-1 vs 1N755A |
1N754ATA | 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | 1N755A-1 vs 1N754ATA |
1N755-BP | Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N755A-1 vs 1N755-BP |
JANTXV1N754A-1 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N755A-1 vs JANTXV1N754A-1 |
1N755 | Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | 1N755A-1 vs 1N755 |