Part Details for 1N755AE3 by Microchip Technology Inc
Overview of 1N755AE3 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N755AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-1N755AE3-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 404 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0300 | Buy Now |
DISTI #
1N755AE3
|
Avnet Americas | Diode Zener Single 7.5V 10% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N755AE3) RoHS: Not Compliant Min Qty: 404 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.1800 | Buy Now |
DISTI #
579-1N755AE3
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$2.0300 | Order Now |
DISTI #
1N755AE3
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 404 Package Multiple: 1 | 0 |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1400 / $3.1200 | Buy Now | |
DISTI #
1N755AE3
|
Avnet Americas | Diode Zener Single 7.5V 10% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N755AE3) RoHS: Not Compliant Min Qty: 404 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.1800 | Buy Now |
DISTI #
1N755AE3
|
Avnet Americas | Diode Zener Single 7.5V 10% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N755AE3) RoHS: Not Compliant Min Qty: 404 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.1800 | Buy Now |
|
NAC | Voltage Regulator, DO-35 RoHS: Compliant Min Qty: 160 Package Multiple: 1 | 0 |
|
$1.9500 / $2.4000 | Buy Now |
|
Master Electronics | 0 |
|
$2.1400 / $3.1200 | Buy Now |
Part Details for 1N755AE3
1N755AE3 CAD Models
1N755AE3 Part Data Attributes
|
1N755AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N755AE3
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.417 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N755AE3
This table gives cross-reference parts and alternative options found for 1N755AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N755AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N755T-12A | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N755AE3 vs 1N755T-12A |
1N755AT-15A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N755AE3 vs 1N755AT-15A |
1N755AT-83 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N755AE3 vs 1N755AT-83 |
1N755-TP | Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N755AE3 vs 1N755-TP |
1N755ATR | Zener Diode, 7.5V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N755AE3 vs 1N755ATR |
1N755A | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N755AE3 vs 1N755A |
1N754ATA | 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | 1N755AE3 vs 1N754ATA |
1N755-BP | Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N755AE3 vs 1N755-BP |
JANTXV1N754A-1 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N755AE3 vs JANTXV1N754A-1 |
1N755 | Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | 1N755AE3 vs 1N755 |