Part Details for 1N758A TR PBFREE by Central Semiconductor Corp
Overview of 1N758A TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N758A TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N758A TR PBFREE
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin Axial DO-35 T/R - Tape and Reel (Alt: 1N758A TR PBFREE) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0624 / $0.0697 | Buy Now |
DISTI #
610-1N758A
|
Mouser Electronics | Zener Diodes 10V .5W RoHS: Compliant | 847 |
|
$0.0600 / $0.4000 | Buy Now |
DISTI #
1N758A TR PBFREE
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin Axial DO-35 T/R - Tape and Reel (Alt: 1N758A TR PBFREE) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0624 / $0.0697 | Buy Now |
Part Details for 1N758A TR PBFREE
1N758A TR PBFREE CAD Models
1N758A TR PBFREE Part Data Attributes:
|
1N758A TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1N758A TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |