Part Details for 1N758A TR TIN/LEAD by Central Semiconductor Corp
Overview of 1N758A TR TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N758A TR TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N758ATRTIN/LEADCT-ND
|
DigiKey | DIODE ZENER 10V 500MW DO35 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3607 In Stock |
|
$0.0714 / $0.4500 | Buy Now |
DISTI #
1N758A TR TIN/LEAD
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin Axial DO-35 T/R - Tape and Reel (Alt: 1N758A TR TIN/LEAD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0718 / $0.0801 | Buy Now |
DISTI #
610-1N758ATR-TL
|
Mouser Electronics | Zener Diodes 10Vz 30Ohm 0.1uA 1Vr 35mA 500mW RoHS: Compliant | 0 |
|
$0.0690 / $0.0860 | Order Now |
DISTI #
1N758A TR TIN/LEAD
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin Axial DO-35 T/R - Tape and Reel (Alt: 1N758A TR TIN/LEAD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0718 / $0.0801 | Buy Now |
Part Details for 1N758A TR TIN/LEAD
1N758A TR TIN/LEAD CAD Models
1N758A TR TIN/LEAD Part Data Attributes:
|
1N758A TR TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1N758A TR TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |