Part Details for 1N759A by Jinan Jingheng Electronics Co Ltd
Overview of 1N759A by Jinan Jingheng Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N759A
1N759A CAD Models
1N759A Part Data Attributes
|
1N759A
Jinan Jingheng Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N759A
Jinan Jingheng Electronics Co Ltd
Zener Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN JINGHENG ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N759A
This table gives cross-reference parts and alternative options found for 1N759A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N759A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N759A_AX_10001 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | PanJit Semiconductor | 1N759A vs 1N759A_AX_10001 |
1N5242B+ | Zener Diode, | SPC Multicomp | 1N759A vs 1N5242B+ |
1N5242B-TB | Zener Diode | Won-Top Electronics Co Ltd | 1N759A vs 1N5242B-TB |
1N5242B-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N759A vs 1N5242B-T3-LF |
1N5242B-T3 | Zener Diode | Won-Top Electronics Co Ltd | 1N759A vs 1N5242B-T3 |
1N5242B | Zener Diode, | SPC Multicomp | 1N759A vs 1N5242B |
1N5242B_R2_10001 | Zener Diode | PanJit Semiconductor | 1N759A vs 1N5242B_R2_10001 |
1N759A_B0_10001 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | PanJit Semiconductor | 1N759A vs 1N759A_B0_10001 |
1N5242B_AX_10001 | Zener Diode, | PanJit Semiconductor | 1N759A vs 1N5242B_AX_10001 |
1N5242B-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N759A vs 1N5242B-LF |