1N759A
Description: Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS PACKAGE-2

Overview of 1N759A by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N759A by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N759A by Rectron Semiconductor

1N759A
Rectron Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RECTRON LTD
Package Description
GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N759A
    Rectron Semiconductor
    Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS PACKAGE-2
    VS

Alternate Parts for 1N759A

This table gives cross-reference parts and alternative options found for 1N759A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N759A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N759AHA Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N759A vs 1N759AHA
1N759A Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N759A vs 1N759A
1N759AHE Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N759A vs 1N759AHE
JAN1N759A Zener Diode, 12V V(Z), 5%, 0.4W, Microsemi Corporation 1N759A vs JAN1N759A
1N759AT50A Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N759A vs 1N759AT50A
1N759A-1E3TR Zener Diode, 12V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N759A vs 1N759A-1E3TR
1N759A Zener Diode, 12V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N759A vs 1N759A
1N759AHO Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N759A vs 1N759AHO
JANTX1N759A Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 MACOM 1N759A vs JANTX1N759A
1N759AHL Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N759A vs 1N759AHL
Part Number Description Manufacturer Compare
1N759AHJ Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N759A vs 1N759AHJ
1N759AT-88 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N759A vs 1N759AT-88
1N759AE3 Zener Diode, 12V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N759A vs 1N759AE3
1N759AT-11 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N759A vs 1N759AT-11
1N759 12V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Texas Instruments 1N759A vs 1N759
1N759A-BP Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N759A vs 1N759A-BP
MSP1N5242BTR Zener Diode, 12V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N759A vs MSP1N5242BTR
MV1N5242A Zener Diode, 12V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N759A vs MV1N5242A
1N759-AP Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N759A vs 1N759-AP
1N759T-80 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N759A vs 1N759T-80

Related Parts for 1N759A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N759A by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N759A by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of 1N759A would you like to use for your alert(s)?
  • Please alert me when 1N759A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N759A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N759A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N759A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N759A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N759A by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: