Part Details for 1N759DUR-1JANTXV/TR by Microchip Technology Inc
Overview of 1N759DUR-1JANTXV/TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N759DUR-1JANTXV/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N759DUR-1/T
|
Avnet Americas | Diode Zener Single 12V 1% 0.5W 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: JANTXV1N759DUR-1/T) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$20.1000 / $22.5100 | Buy Now |