Part Details for 1N821A1 by Microsemi Corporation
Overview of 1N821A1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N821A1
1N821A1 CAD Models
1N821A1 Part Data Attributes
|
1N821A1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N821A1
Microsemi Corporation
ZENER DIODE,SINGLE, TWO TERMINAL,6.2V V(Z),5%,DO-34
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |