There are no models available for this part yet.
Overview of 1N825E3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N825E3/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ1891
|
Newark | 5.9V 7.5Ma 15 Ohms Lead-Free Temperature Compensated Tr Do-35 Rohs Compliant: Yes |Microchip 1N825E3/TR RoHS: Compliant Min Qty: 169 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6700 / $4.8700 | Buy Now | |
DISTI #
150-1N825E3/TR-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 169 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8700 | Buy Now | |
DISTI #
1N825E3/TR
|
Avnet Americas | Diode Zener Single 6.2V 500mW 2-Pin DO-7 - Tape and Reel (Alt: 1N825E3/TR) RoHS: Not Compliant Min Qty: 169 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.6700 / $5.2400 | Buy Now | |
DISTI #
579-1N825E3/TR
|
Mouser Electronics | Zener Diodes 5.9V 7.5MA 15 Ohms Lead-Free Temperature Compensated TR | 0 |
|
$4.8700 | Order Now | |
DISTI #
1N825E3/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$4.4100 / $5.2400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 169 Package Multiple: 1 | 0 |
|
$4.8600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4500 / $4.9100 | Buy Now | ||
NAC | Temperature Compensated, DO-35 RoHS: Compliant Min Qty: 66 Package Multiple: 1 | 0 |
|
$4.5600 / $5.5000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.4500 / $4.9100 | Buy Now |
CAD Models for 1N825E3/TR by Microchip Technology Inc
Part Data Attributes for 1N825E3/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-204AH
|
JESD-30 Code
|
S-XXSS-N3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
SPECIAL SHAPE
|
Power Dissipation-Max
|
0.475 W
|
Reference Voltage-Nom
|
6.2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UNSPECIFIED
|
Voltage Temp Coeff-Max
|
0.124 mV/°C
|
Voltage Tol-Max
|
4.84%
|